
Manufacturer Part #
MODULED NANO 7050-B
ModuLED NANO 2.2 °C/W Black Anodized Zhaga LED Cooler (Ø 70 x 50 mm)
Product Specification Section
MechaTronix MODULED NANO 7050-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MechaTronix MODULED NANO 7050-B - Technical Attributes
Attributes Table
Thermal Resistance: | 2.2°C/W |
Material: | Black Anodized |
Dimension: | H 50mm x D 70mm |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$7.49
4
$7.39
15
$7.30
30
$7.25
75+
$7.13
Product Variant Information section
Available Packaging
Package Qty:
1 per Box