MODULED MICRO 8630-C in Box by MechaTronix | Heatsinks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MODULED MICRO 8630-C

Modular LED star heat sink ø86mm H 30mm Clear anodized

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MechaTronix MODULED MICRO 8630-C - Technical Attributes
Attributes Table
Thermal Resistance: 1.8°C/W
Dimension: H  30mm x D  86mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
Total
$445.20
USD
Quantity
Unit Price
1
$7.67
4
$7.57
15
$7.47
30
$7.42
75+
$7.30
Product Variant Information section