
Manufacturer Part #
MODULED MEGA 13450-B
ModuLED MEGA 0.88 °C/W Black Anodized Zhaga LED Cooler (Ø 134 x 50 mm)
Product Specification Section
MechaTronix MODULED MEGA 13450-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MechaTronix MODULED MEGA 13450-B - Technical Attributes
Attributes Table
Thermal Resistance: | 0.88°C/W |
Material: | Black Anodized |
Dimension: | H 50mm x D 134mm |
Features & Applications
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$17.94
3
$17.72
10
$17.48
20
$17.34
40+
$17.08
Product Variant Information section
Available Packaging
Package Qty:
18 per