Manufacturer Part #
MODULED MEGA 134100-B-HBG
ModuLED MEGA 0.67 °C/W Black Anodized Zhaga LED Cooler (Ø134 x 100 mm)
MechaTronix MODULED MEGA 134100-B-HBG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MechaTronix MODULED MEGA 134100-B-HBG - Technical Attributes
Thermal Resistance: | 0.67°C/W |
Material: | Black Anodized |
Dimension: | H 100mm x D 134mm |
Features & Applications
Luminaire cooling performance 3,300 - 10,000 lumen
Diameter 134mm - Height 100mm - Thermal resistance Rth 0.67°C/W
Modular design with mounting holes foreseen for direct connection of
- MEAN WELL HBG-60 and HBG-100 LED driver
- Inventronics EUR-096S dirver
- Zhaga Book 3 Spot Light Modules Edison Edilex SLM, Osram PrevaLED Core Z3 / Z4, Philips Fortimo SLM Gen3 / Gen4, Seoul Semiconductor Acrich AC Zhaga, Sharp INTERMO, Tridonic TALEXXmodule SLE Gen3 / Gen4 / Gen5, Vossloh Schwabe Luga Shop, ...
- Bridgelux BXRA ESR, Vero & Décor Vero 18/29, V-series
- Citizen Citiled CLL032-CLU034-CLU036, CLL042-CLU044-CLU046, CLL052CLU054, CLU710, CLU720, CLU730
- Cree XLamp CXA18, CXB18, CXA25, CXB25, CXA30, CXB30
- Edison EdiPower II / III HM24, HM30, HM40, HM High Power series 120W
- GE Infusion M, DLM, NPM series LED module
- LG Innotek LEMWM18 17W, 24W, LEMWM28 40W
- Lumileds Luxeon 1205, 1208, 1211, 1216
- Luminus CHM-11, CHM-14, CLM-22, CXM-22, CHM-22
- Lustrous Lustron LL613F, LL620F, LL660D
- Osram PrevaLED Cube,
- Osram Soleriq P13, S19, E30
- Philips Fortimo DLM Gen5
- Prolight Opto PACF, PACG, PABA, PACC, PACD
- Seoul Semiconductor ZC18, ZC25, ZC40, ZC60, ZC100
- Sharp Mega Zenigata, Tiger Zenigata
- Tridonic TALEXXmodule GEN3 Mini LES-17, GEN4 / GEN5 15mm DLE GEN3 LES-65, FLE GEN1
Available Packaging
Package Qty:
12 per Box