MODULED GIGA 15220-B in Box by MechaTronix | Heatsinks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MODULED GIGA 15220-B

ModuLED GIGA 1.13 °C/W Black Anodized Zhaga LED Cooler (Ø 152 x 20 mm)

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MechaTronix MODULED GIGA 15220-B - Technical Attributes
Attributes Table
Thermal Resistance: 1.13°C/W
Material: Black Anodized
Dimension: H  20mm x D  152mm
Features & Applications

LED star cooler for low and high bay designs from 2,000 to 6,000 lumen
Diameter 152mm - Height 20mm - Thermal resistance Rth 1.13°C/W

Modular design with mounting holes foreseen for direct connection of

- Zhaga Book 3 Spot Light Modules Edison Edilex SLM, Osram PrevaLED Core Z3 / Z4, Philips Fortimo SLM Gen3, Seoul Semiconductor Acrich AC Zhaga, Sharp INTERMO, Tridonic TALEXXmodule SLE Gen3 / Gen4 / Gen5, Vossloh Schwabe Luga Shop, ...
- Bridgelux BXRA ESR, Vero & Décor Vero 18/29, V-series
- Citizen Citiled CLL032-CLU034-CLU036, CLL042-CLU044-CLU046, CLL052-CLU054, CLU710, CLU720, CLU730
- Cree XLamp CXA18, CXB18, CXA25, CXB25
- Edison EdiPower II /  III HM24, HM30, HM40
- GE Infusion M, DLM, NPM series LED module
- LG Innotek LEMWM18 17W, 24W, LEMWM28 40W
- Lumileds Luxeon 1205, 1208, 1211, 1216
- Luminus CLM-22, CXM-22, CHM-22
- Lustrous Lustron LL613F, LL620F, LL660D
- Osram Soleriq P13, S19, E30
- Philips Fortimo DLM Gen5
- Prolight Opto PACF, PACG, PACC, PACD
- Seoul Semiconductor ZC18, ZC25, ZC40, ZC60, ZC100 Sharp Mega Zenigata, Tiger Zenigata
- Tridonic TALEXXmodule GEN3 Mini LES-17, GEN4 / GEN5 15mm, DLE GEN2 / GEN3 LES-65, FLE GEN1

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$491.20
USD
Quantity
Unit Price
1
$15.88
3
$15.69
10
$15.47
20
$15.35
40+
$15.12
Product Variant Information section