MODULED 9950-B in Box by MechaTronix | Heatsinks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MODULED 9950-B

ModuLED 9950-B 1.34 °C/W Black Anodized Zhaga LED Cooler (Ø 99 x 50 mm)

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MechaTronix MODULED 9950-B - Technical Attributes
Attributes Table
Thermal Resistance: 1.34°C/W
Material: Black Anodized
Dimension: H  50mm x D  99mm
Features & Applications

LED star cooler for spot and downlight designs from 1.600 to 3,500 lumen
Diameter 99mm - Height 50mm - Thermal resistance Rth 1.34°C/W

Modular design with mounting holes foreseen for direct connection of

- Zhaga Book 3 Spot Light Modules Edison Edilex SLM, Osram PrevaLED Core AC / AC PRO / Z3 / Z4, Philips Fortimo SLM, Seoul Semiconductor ACrich AC Zhaga, Sharp INTERMO, Tridonic Talexx Stark SLE G3 / G4, Vossloh Schwabe Luga Shop, ...
- Bridgelux BXRA ESS, ESR, RS, V-series
- Citizen Citiled CLL032-CLU034, CLL042-CLU044
- Edison EdiPower II HM/CAC series
- LG Innotek LEMWM18 10W, 13W, 17W, 24W, LEMWM28
- Luminus CXM-11, CHM-11, CLM-14, CXM-14, CHM-14, CLM-22, CXM-22
- Lustrous LUSTRON 6 series LL613F, LL620F, LL630F, LL630D, LL660D
- Prolight Opto PACF, PACG, PABA, PABB, PACC, PACD
- Seoul Semiconductor ZC18, ZC25, ZC40, ZC60
- Tridonic Talexx Stark SLE GEN3 Mini LES-17

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.71
USD
Quantity
Unit Price
1
$11.71
4
$11.54
10
$11.43
25
$11.32
40+
$11.15
Product Variant Information section