
Manufacturer Part #
LPF11180-ZHE-B
LPF11180-ZHE 1.07 °C/W Black Anodized Zhaga Pin Fin LED Cooler (Ø 111 x 80 mm)
Product Specification Section
MechaTronix LPF11180-ZHE-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MechaTronix LPF11180-ZHE-B - Technical Attributes
Attributes Table
Thermal Resistance: | 1.07°C/W |
Material: | Black Anodized |
Dimension: | H 80mm x D 111mm |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$27.74
3
$27.34
5
$27.15
15
$26.76
25+
$26.41
Product Variant Information section
Available Packaging
Package Qty:
1 per Box