

Manufacturer Part #
BDN12-5CB/A01
Black Anodised 30.73 x 30.73 x 14.4mm 16.5°C/W Adhesive Peel and Stick Heat Sink
Product Specification Section
CTS BDN12-5CB/A01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS BDN12-5CB/A01 - Technical Attributes
Attributes Table
Thermal Resistance: | 16.5°C/W |
Material: | Aluminum |
Material Finish: | Black Anodized |
Shape: | Square |
Height - Max: | 14.1mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,960+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
1960 per Bulk
Mounting Method:
PCB Mount