text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-PCB1001

TO-220/TO-262 Package 19 x 12.8 x 12.7 mm 10.2° C/W Board Level Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-PCB1001 - Technical Attributes
Attributes Table
Thermal Resistance: 10.2°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Color: Black
Dimension: H  12.7mm x L  19mm x W  12.8mm
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.66
USD
Quantity
Unit Price
1
$0.655
40
$0.64
100
$0.625
250
$0.615
500+
$0.585
Product Variant Information section