Manufacturer Part #
ATS-61310D-C1-R0
fanSINK Series 30.25 x 30.25 x 9.5 mm 2.9° C/W Black Anodized BGA Heat Sink
Product Specification Section
Advanced Thermal Solutions ATS-61310D-C1-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Advanced Thermal Solutions ATS-61310D-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: | 2.9°C/W |
Material: | Aluminum |
Material Finish: | Black Anodized |
Shape: | Square |
Color: | Black |
Dimension: | H 9.5mm x L 30.25mm x W 30.25mm |
Pricing Section
Global Stock:
493
USA:
493
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$12.84
4
$12.66
10
$12.53
25
$12.41
40+
$12.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk