Manufacturer Part #
ATS-56003-C1-R0
maxiFLOW Series 15 x 15 x 9 mm 12° C/W Black Anodized ASIC Cooling Heat Sink
Product Specification Section
Advanced Thermal Solutions ATS-56003-C1-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Advanced Thermal Solutions ATS-56003-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: | 12°C/W |
Material: | Aluminum |
Material Finish: | Black Anodized |
Fin Style: | Angled Fin |
Shape: | Square |
Color: | Black |
Dimension: | H 9mm x L 15mm x W 15mm |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$11.98
4
$11.80
10
$11.69
25
$11.58
40+
$11.41
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk