text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-52230B-C1-R0

maxiFLOW Series 23 x 23 x 7.5 mm 10.9° C/W Blue Anodized BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Advanced Thermal Solutions ATS-52230B-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 10.9°C/W
Material: Aluminum
Material Finish: Blue Anodized
Fin Style: Angled Fin
Shape: Square
Color: Blue
Dimension: H  7.5mm x L  23mm x W  23mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.70
USD
Quantity
Unit Price
1
$5.70
5
$5.65
20
$5.58
40
$5.54
100+
$5.46
Product Variant Information section