text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-52170G-C1-R0

maxiFLOW Series 17 x 17 x 12.5 mm 11.1° C/W Blue Anodized BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Advanced Thermal Solutions ATS-52170G-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 11.1°C/W
Material: Aluminum
Material Finish: Blue Anodized
Fin Style: Angled Fin
Shape: Square
Color: Blue
Dimension: H  12.5mm x L  17mm x W  17mm
Pricing Section
Global Stock:
470
USA:
470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.94
USD
Quantity
Unit Price
1
$6.94
4
$6.85
15
$6.77
40
$6.70
100+
$6.61
Product Variant Information section