text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-50350P-C1-R0

maxiFLOW Series 35 x 35 x 17.5 mm 2.3° C/W Blue Anodized maxiGRIP BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-50350P-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 2.3°C/W
Material: Aluminum
Material Finish: Blue Anodized
Fin Style: Angled Fin
Shape: Square
Color: Blue
Dimension: H  17.5mm x L  35mm x W  35mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.78
USD
Quantity
Unit Price
1
$10.78
4
$10.63
15
$10.49
25
$10.43
50+
$10.26
Product Variant Information section