Manufacturer Part #
ATS-1181-C1-R0
maxiFLOW Series 59 x 23 x 22.9 mm 2.6° C/W Eighth Power Brick Heat Sink
Product Specification Section
Advanced Thermal Solutions ATS-1181-C1-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Advanced Thermal Solutions ATS-1181-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: | 2.6°C/W |
Material: | Aluminum |
Material Finish: | Gold Anodized |
Fin Style: | Angled Fin |
Shape: | Rectangular |
Dimension: | H 22.9mm x L 59mm x W 23mm |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$10.03
4
$9.89
15
$9.76
25
$9.71
50+
$9.55
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk