Manufacturer Part #
ATS-1099-C1-R0
maxiFLOW Series 58 x 37 x 11.4 mm 4.3° C/W Quarter Power Brick Heat Sink
Product Specification Section
Advanced Thermal Solutions ATS-1099-C1-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Advanced Thermal Solutions ATS-1099-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: | 4.3°C/W |
Material: | Aluminum |
Material Finish: | Gold Anodized |
Fin Style: | Angled Fin |
Shape: | Rectangular |
Dimension: | H 11.4mm x L 58mm x W 37mm |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$9.01
4
$8.89
15
$8.77
30
$8.71
75+
$8.58
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk