APF30-30-10CB/A01 in Bulk by CTS | Heatsinks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APF30-30-10CB/A01

Black Anodized 30 x 30 x 9.5 mm 19 Rows x 3 Columns Thin-Fin Forged Heatsink

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS APF30-30-10CB/A01 - Technical Attributes
Attributes Table
Thermal Resistance: 3.25°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Extruded Axial Fin
Shape: Square
Color: Black
Height - Max: 9.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$1,542.00
USD
Quantity
Unit Price
100+
$5.14
Product Variant Information section