APF19-19-10CB/A01 in Bulk by CTS | Heatsinks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APF19-19-10CB/A01

APF SERIES AL HEAT SINK

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS APF19-19-10CB/A01 - Technical Attributes
Attributes Table
Thermal Resistance: 5.3°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Crosswise
Shape: Square
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.00
USD
Quantity
Unit Price
1
$4.15
10
$4.07
25
$4.01
50
$3.96
125+
$3.85
Product Variant Information section