text.skipToContent text.skipToNavigation

Manufacturer Part #

7173DG

TO-220 Package 25.80 C/W Thermal Resistance Copper Channel Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Boyd 7173DG - Technical Attributes
Attributes Table
Thermal Resistance: 25.8°C/W
Material: Matte Tin Finish
Dimension: H  19.05mm x L  9.52mm x W  19.05mm
Features & Applications

Boyd is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 7173DG is a TO-220 package heat sink with a thermal resistance of 25.80 C/W.  This is a copper channel style heat sink.  The 7173DG is black anodized.

Pricing Section
Global Stock:
27,529
USA:
27,529
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.66
USD
Quantity
Unit Price
30
$0.66
75
$0.645
150
$0.635
300
$0.625
750+
$0.60
Product Variant Information section