
Manufacturer Part #
7128DG
TO-220 Package 19.20 C/W Thermal Resistance Copper Channel Heat Sink
Product Specification Section
Boyd 7128DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 7128DG - Technical Attributes
Attributes Table
Thermal Resistance: | 19.2°C/W |
Material: | Matte Tin Finish |
Dimension: | H 27.94mm x L 9.52mm x W 22mm |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.89
25
$1.87
50
$1.85
125
$1.82
250+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk