text.skipToContent text.skipToNavigation

Manufacturer Part #

7025B-MTG

TO-220 Package 6.80 C/W Thermal Resistance Heat Sink with Folded Fins and Tab

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Boyd 7025B-MTG - Technical Attributes
Attributes Table
Thermal Resistance: 6.8°C/W
Material: Black Anodized
Dimension: H  23.62mm x L  24.13mm x W  48.26mm
Features & Applications

Boyd is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 7025B-MTG is a TO-220 package heat sink with a thermal resistance of 6.80 C/W.  This is channel style heat sink with folded back fins and solderable mounting tabs.  The 7025B-MTG is black anodized.

Pricing Section
Global Stock:
0
USA:
0
16,665
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
20
$1.08
40
$1.07
100
$1.06
250
$1.04
500+
$1.02
Product Variant Information section