Manufacturer Part #
7021B-MTG
TO-220 Package 6.80 C/W Thermal Resistance Tab Heat Sink with Fins Device Clip
Product Specification Section
Boyd 7021B-MTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 7021B-MTG - Technical Attributes
Attributes Table
Thermal Resistance: | 6.8°C/W |
Material: | Black Anodized |
Dimension: | H 36.83mm x L 9.65mm x W 44.45mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 7021B-MTG is a TO-220 package heat sink with a thermal resistance of 21.20 C/W. The 7021B-MTG is a low cost labor saving, slide on heat sink. The 7021B-MTG is black anodized.
Pricing Section
Global Stock:
3,957
USA:
3,627
Germany (Online Only):
330
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.84
25
$1.81
50
$1.80
150
$1.77
300+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag