7-345-2PP-BA in Box by CTS | Heatsinks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7-345-2PP-BA

7 Series Heat Sink Standard Force Clip - TO-220

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 7-345-2PP-BA - Technical Attributes
Attributes Table
Thermal Resistance: 4.7°C/W
Material: Black Anodized
Dimension: H  14.05mm x L  38.1mm x W  50.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,110.00
USD
Quantity
Unit Price
1,000+
$2.11
Product Variant Information section