text.skipToContent text.skipToNavigation

Manufacturer Part #

6238B-MTG

TO-220 Package 13.60 C/W Thermal Resistance Clip and Mounting Tab Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Boyd 6238B-MTG - Technical Attributes
Attributes Table
Thermal Resistance: 13.6°C/W
Material: Black Anodized
Dimension: H  29.44mm x L  15.49mm x W  25.53mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 6238B-MTG is a TO-220 package heat sink with a thermal resistance of 13.60 C/W.  The 6238B-MTG is a channel style heat sink with integrated clips and solderable mounting tabs.  The 6238B-MTG is black anodized.

Pricing Section
Global Stock:
14,536
USA:
14,536
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.32
USD
Quantity
Unit Price
1
$4.32
10
$4.23
25
$4.17
50
$4.12
125+
$4.00
Product Variant Information section