text.skipToContent text.skipToNavigation

Manufacturer Part #

6043BG

TO-220 Package 23 C/W Thermal Resistance Locking Tab Clip-On Style Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Boyd 6043BG - Technical Attributes
Attributes Table
Thermal Resistance: 23°C/W
Material: Aluminum
Dimension: H  25.4mm x L  6.81mm x W  20.32mm
Pricing Section
Global Stock:
18,985
USA:
8,985
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.13
USD
Quantity
Unit Price
1
$3.13
15
$3.06
30
$3.03
100
$2.97
200+
$2.90
Product Variant Information section