Manufacturer Part #
6025DG
TO-220 Package 17.90 C/W Thermal Resistance Space Saving Copper Heat Sink
Product Specification Section
Boyd 6025DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 6025DG - Technical Attributes
Attributes Table
Thermal Resistance: | 17.9°C/W |
Material: | Black Anodized |
Dimension: | H 32.75mm x L 6.35mm x W 22.22mm |
Pricing Section
Global Stock:
2,270
USA:
2,270
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.95
15
$2.89
30
$2.86
100
$2.80
200+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
1200 per Box