text.skipToContent text.skipToNavigation

Manufacturer Part #

6022BG

TO-220 Package 16.7 C/W Thermal Resistance Black Anodized Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Boyd 6022BG - Technical Attributes
Attributes Table
Thermal Resistance: 16.7°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Dimension: H  30.73mm x L  6.35mm x W  22.23mm
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
17,020
USA:
13,560
Germany (Online Only):
3,460
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.78
USD
Quantity
Unit Price
1
$3.78
15
$3.70
40
$3.64
100
$3.60
250+
$3.49
Product Variant Information section