Manufacturer Part #
580100B00000G
8 Pin Dip Package 30.00 C/W Thermal Resistance Slide On Heat Sink
Product Specification Section
Boyd 580100B00000G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 580100B00000G - Technical Attributes
Attributes Table
Thermal Resistance: | 30°C/W |
Material: | Black Anodized |
Dimension: | H 11.43mm x L 14.27mm x W 15.24mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 580100B00000G is an 8 pin DIP package heat sink. This is slide on heat sink with staggered fins. The 580100B00000G is painted black.
Pricing Section
Global Stock:
4,250
USA:
4,250
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$2.24
20
$2.20
40
$2.17
125
$2.14
250+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag