text.skipToContent text.skipToNavigation

Manufacturer Part #

577404B00000G

TO-202 Package 24.00 C/W Thermal Resistance Low Profile Channel Style Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Boyd 577404B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 24°C/W
Material: Black Anodized
Dimension: H  19.05mm x L  12.7mm x W  13.21mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 577404B00000G is a TO-202 package heat sink with a thermal resistance of 24.00 C/W.  This is a slim low profile channel style heat sink.  The 577404B00000G is black anodized.

Pricing Section
Global Stock:
4,012
USA:
4,012
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.23
USD
Quantity
Unit Price
1
$1.23
25
$1.22
75
$1.20
150
$1.19
400+
$1.16
Product Variant Information section