Manufacturer Part #
577202B04000G
TO-220 Package 24.40 C/W Thermal Resistance Slim Low Cost Vertical Heat Sink
Product Specification Section
Boyd 577202B04000G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 577202B04000G - Technical Attributes
Attributes Table
Thermal Resistance: | 24.4°C/W |
Material: | Pre-Black Anodize |
Dimension: | H 19.05mm x L 12.7mm x W 13.21mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 577202B04000G is a surface mount heat sink with a thermal resistance of 24.40 C/W. This is a slim, low cost, channel style heat sink with solderable tabs for vertical mounting. The 577202B04000G comes with a matte tin plate finish.
Pricing Section
Global Stock:
2,546
USA:
2,546
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.95
20
$1.91
40
$1.89
125
$1.86
250+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box