text.skipToContent text.skipToNavigation

Manufacturer Part #

577202B00000G

TO-220 Package 24.40 C/W Thermal Resistance Low Cost Channel Style Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Boyd 577202B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 24.4°C/W
Material: Black Anodized
Dimension: H  19.05mm x L  12.7mm x W  13.21mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 577202B00000G is a TO-220 package heat sink with a thermal resistance of 24.40 C/W.  This is a slim, low cost channel style heat sink.  The 577202B00000G is black anodized.

Pricing Section
Global Stock:
8,815
USA:
8,815
72,630
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.08
USD
Quantity
Unit Price
1
$1.08
30
$1.05
75
$1.02
200
$0.995
400+
$0.95
Product Variant Information section