text.skipToContent text.skipToNavigation

Manufacturer Part #

577102B04000G

TO-220 Package 32.00 C/W Thermal Resistance Slim Low Cost Vertical Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Boyd 577102B04000G - Technical Attributes
Attributes Table
Thermal Resistance: 25.9°C/W
Material: Black Anodized
Dimension: H  19.05mm x L  9.52mm x W  13.21mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 577102B04000G is a TO-220 package heat sink with a thermal resistance of 25.90 C/W.  This is a slim, low cost channel style heat sink with solderable tabs for vertical mounting.  The 577102B04000G is black anodized.

Pricing Section
Global Stock:
1,904
USA:
1,904
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.66
USD
Quantity
Unit Price
1
$2.66
15
$2.60
30
$2.57
100
$2.52
200+
$2.47
Product Variant Information section