Manufacturer Part #
576802B03900G
TO-220 / TO-262 27.30 C/W Thermal Resistance Vertical Plug In Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Bag | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Boyd 576802B03900G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 576802B03900G - Technical Attributes
Attributes Table
| Thermal Resistance: | 27.3°C/W |
| Material: | Black Anodized |
| Dimension: | H 19.05mm x L 12.7mm x W 12.7mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 576802B03900G is a TO-220 / TO-262 package heat sink with a thermal resistance of 27.30 C/W. This is a plug in style heat sink with four spring action clips and a vertical tab. The 576802B03900G is black anodized.
Pricing Section
Global Stock:
25,521
USA:
25,521
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
75
$0.335
150
$0.33
300
$0.325
750
$0.32
1,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag