
Manufacturer Part #
576802B03100G
TO-220 / TO-262 Package 27.30 C/W Thermal Resistance Plug In Heat Sink
Product Specification Section
Boyd 576802B03100G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 576802B03100G - Technical Attributes
Attributes Table
Thermal Resistance: | 21.3°C/W |
Material: | Black Anodized |
Dimension: | H 19.05mm x L 12.7mm x W 12.7mm |
Features & Applications
Pricing Section
Global Stock:
71,487
USA:
71,487
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.735
30
$0.715
100
$0.695
200
$0.685
500+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Box