text.skipToContent text.skipToNavigation

Manufacturer Part #

576802B00000G

TO-220 / TO-262 Package 27.30 C/W Thermal Resistance Heat Sink with Clip

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 576802B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 27.3°C/W
Material: Black Anodized
Dimension: H  19.05mm x L  12.7mm x W  12.7mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 576802B00000G is a TO-220 / TO-262 package heat sink with a thermal resistance of 27.30 C/W.  This is a heat sink with clip mounting.  The 576802B00000G is black anodized

Pricing Section
Global Stock:
0
USA:
0
180,476
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.41
USD
Quantity
Unit Price
50
$0.405
125
$0.395
250
$0.39
500
$0.385
1,250+
$0.37
Product Variant Information section