text.skipToContent text.skipToNavigation

Manufacturer Part #

530714B00000G

TO-220 Package 20.30 C/W Thermal Resistance Mounting Channel Style Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Boyd 530714B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 20.3°C/W
Material: Black Anodized
Dimension: H  18.03mm x L  12.7mm x W  25.4mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 530714B00000G is a TO-220 package heat sink with a thermal resistance of 20.30 C/W.  This is a channel style heat sink with a wide mounting service.  The 530714B00000G is black anodized.

Pricing Section
Global Stock:
13,517
USA:
11,047
Germany (Online Only):
2,470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.56
USD
Quantity
Unit Price
1
$1.56
25
$1.54
50
$1.52
150
$1.50
300+
$1.47
Product Variant Information section