523002B00000G in Box by Boyd | Heatsinks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

523002B00000G

TO-220 13.6 C/W Thermal Resistance Integrated Tabs Channel Style Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Boyd 523002B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 13.6°C/W
Material: Black Anodized
Dimension: H  29.97mm x L  12.7mm x W  25.4mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 523002B00000G is a TO-220 package heat sink with a thermal resistance of 13.60 C/W.  The 523002B00000G is a channel style heat sink with integrated tabs.  The 523002B00000G is black anodized.

Pricing Section
Global Stock:
9,139
USA:
9,139
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.71
USD
Quantity
Unit Price
1
$0.71
40
$0.695
100
$0.68
250
$0.665
500+
$0.635
Product Variant Information section