text.skipToContent text.skipToNavigation

Manufacturer Part #

507302B00000G

TO-220 Package 24.0 C/W Thermal Resistance Economy Narrow Base Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Boyd 507302B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 24°C/W
Material: Black Anodized
Dimension: H  9.65mm x L  19.05mm x W  19.05mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 507302B00000G is a TO-220 package heat sink with a thermal resistance of 24.00 C/W.  This is a narrow base, low profile channel style heat sink.  The 507302B00000G is black anodized.

Pricing Section
Global Stock:
27,695
USA:
27,695
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.34
USD
Quantity
Unit Price
1
$0.335
75
$0.325
200
$0.315
400
$0.31
1,250+
$0.30
Product Variant Information section