Manufacturer Part #
504222B00000G
TO-220 Package 6.4 C/W Thermal Resistance Economy Narrow Base Heat Sink
Product Specification Section
Boyd 504222B00000G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 504222B00000G - Technical Attributes
Attributes Table
Thermal Resistance: | 6.4°C/W |
Material: | Black Anodized |
Dimension: | H 21.59mm x L 36.8mm x W 19.8mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 504222B00000G is a TO-220 package heat sink with a thermal resistance of 6.40 C/W. This is a narrow channel style heat sink for dual devices. The 504222B00000G is black anodized.
Pricing Section
Global Stock:
1,623
USA:
1,623
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.46
25
$1.44
75
$1.42
150
$1.41
400+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box