
Manufacturer Part #
394-1AB
394 Series 76.2 x 127 x 38.1 mm 1.85° C/W Thermal Resistance Screw On Heat Sink
Product Specification Section
Wakefield Thermal 394-1AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wakefield Thermal 394-1AB - Technical Attributes
Attributes Table
Thermal Resistance: | 1.85°C/W |
Material: | Aluminum |
Dimension: | H 38.1mm x L 76.2mm x W 127mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50+
$29.88
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag