text.skipToContent text.skipToNavigation

Manufacturer Part #

322605B00000G

TO-5 Package 40.0 C/W Thermal Resistance Low Cost Push On Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 322605B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 54°C/W
Material: Black Anodized
Dimension: H  6.35mm x D  19.05mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,940.00
USD
Quantity
Unit Price
10
$2.10
25
$2.07
50
$2.05
125
$2.02
250+
$1.98
Product Variant Information section