text.skipToContent text.skipToNavigation

Manufacturer Part #

287-1ABE

287 Series 12.7 x 25.4 x 12.7 mm 7.8° C/W Thermal Resistance Bolt On Heat Sink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Wakefield Thermal 287-1ABE - Technical Attributes
Attributes Table
Thermal Resistance: 7.8°C/W
Material: Aluminum
Dimension: H  12.7mm x L  29.97mm x W  25.4mm
Pricing Section
Global Stock:
130
USA:
130
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.38
USD
Quantity
Web Price
1
$0.38
100
$0.365
250
$0.355
500
$0.345
1,500+
$0.32
Product Variant Information section