
Manufacturer Part #
103
103 Series 9.5 x 5.5 mm #6 - 32 Screw 1500 VAC Teflon Spool Shape Insulator
Product Specification Section
Wakefield Thermal 103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wakefield Thermal 103 - Technical Attributes
Attributes Table
Material: | Teflon |
Shape: | Round |
Dimension: | H 5.5mm x L 5.53mm x D 9.53mm |
Mounting Method: | Screw Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.56
15
$2.51
30
$2.48
100
$2.44
200+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Screw Mount