Manufacturer Part #
PFB0824DHE-T50F
PFB Series 24 VDC 1.63 A 39.12 W Square 80 mm x 80 mm 3 Wire Leads DC Fan
Product Specification Section
Delta PFB0824DHE-T50F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta PFB0824DHE-T50F - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 132.6CFM |
Noise: | 65dBA |
Voltage Rating: | 24V |
Rated Power: | 32.4W |
RPM: | 9000RPM |
Material Frame: | Plastic |
Material Blade: | Plastic |
Operating Temp Range: | 14°C to 140°C |
Dimension: | L 80mm x H 80mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
90+
$26.43
Product Variant Information section
Available Packaging
Package Qty:
90 per Box