text.skipToContent text.skipToNavigation

Manufacturer Part #

PFB0612UHE-F00

PFB Series 12000 RPM 60 x 60 x 38 mm 67.85 CFM 12 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PFB0612UHE-F00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 67.85CFM
Noise: 61.5dBA
Voltage Rating: 12V
Dimension: L  60mm x W  60mm x H  38mm
Features & Applications

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

The PFB Series are offered in 40 x 40 x 28, 60 x 60 x 38, 80 x 80 x 38, 92 x 92 x 38 and 120 x 120 x 38 mm. The air flow ranges from 9.35 to 450.98 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

PFB0612UHE-F00 is a ultra high speed, ball bearing fan that measures 60 x 60 x 38 mm. It has a 66.85 CFM and operates at 12 volts.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
Total
$1,638.00
USD
Quantity
Unit Price
120+
$13.65
Product Variant Information section