text.skipToContent text.skipToNavigation

Manufacturer Part #

PFB0512EHF

PFB Series 50x50x32 12VDC 31.55CFM DC Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PFB0512EHF - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 31.6CFM
Noise: 51.2dBA
Voltage Rating: 12V
Rated Power: 6.48W
RPM: 10000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  50mm x W  50mm x H  32mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
288
Multiple Of:
144
Total
$3,709.44
USD
Quantity
Unit Price
144+
$12.88
Product Variant Information section