text.skipToContent text.skipToNavigation

Manufacturer Part #

PF80252B1-1000U-A99

DC Fan 80x80x25mm 2Ball bearing 24VDC 2 wire 60CFM 4800RPM 45.5dBA

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON PF80252B1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 60CFM
Noise: 45.5dBA
Voltage Rating: 24V
Rated Power: 3.72W
RPM: 4800RPM
Dimension: L  25mm x W  80mm x H  80mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
40
Total
$2,778.00
USD
Quantity
Unit Price
40+
$13.89
Product Variant Information section