Manufacturer Part #
OD6025-12HB
OD6025 Series 4500 RPM 60 x 60 x 25 mm 24 CFM 12V Ball Bearing DC Fan
Orion Fans OD6025-12HB - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Orion Fans OD6025-12HB - Technical Attributes
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 24CFM |
Noise: | 35dBA |
Voltage Rating: | 12V |
Dimension: | L 60mm x W 60mm x H 25mm |
Features & Applications
Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.
The OD6025 Series are a 60 x 60 x 25 mm DC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 12 and 28 CFM. It’s offered in 5, 12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements.
Available Packaging
Package Qty:
60 per Tray