text.skipToContent text.skipToNavigation

Manufacturer Part #

OD3010-12HB01A

12VDC Square 30mm L x 30mm H Ball 5.0 CFM (0.140m/min) 3 Wire Leads, FAN

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Date Code:
Product Specification Section
Orion Fans OD3010-12HB01A - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 5CFM
Noise: 32dBA
Voltage Rating: 12V
Dimension: L  30mm x W  30mm x H  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
Total
$3,015.00
USD
Quantity
Web Price
1+
$12.06