text.skipToContent text.skipToNavigation

Manufacturer Part #

OD2510-05MB

DC Fan - 5V 25 x 25 x 10mm

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OD2510-05MB - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 2CFM
Noise: 24.4dBA
Voltage Rating: 4.5V to 5.5V
Rated Power: 0.5W
RPM: 9250RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -20°C to +65°C
Dimension: L  25mm x W  25mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$145.70
USD
Quantity
Web Price
1
$14.93
4
$14.72
10
$14.57
25
$14.43
40+
$14.22
Product Variant Information section